324543 | AMP

Faston plug, 3.175 x 1.07 mm, L 30.33 mm, insulated, straight, yellow, 3.0-6.0 mm², AWG 12 to 10, 324543

Order No.: 39P3523
EAN: 4099889615456
MPN:
324543
Series: PIDG
324543 AMP Flat Plugs Image 1
324543 AMP Flat Plugs Image 2
324543 AMP Flat Plugs Image 3
324543 AMP Flat Plugs Image 4
324543 AMP Flat Plugs Image 5
Image may differ
Unit Price (€ / pc.)
2.6775 € *
Available: 0 pcs.
Available in 5 Days: 700 pcs.
Leadtime: 3 Weeks **
Total Price:
2.68 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6775 €
10 pcs.
2.4633 €
50 pcs.
2.2134 €
100 pcs.
1.9992 €
*incl. VAT plus shipping costs
**Subject to prior sale

Crimp Wire Pins, Tabs and Ferrules, 324543, AMP

Crimp Wire Pin, Tab & Ferrule Barrel Type: Closed Barrel, Crimp Wire Pin, Tab & Ferrule Wire/Cable Type: Regular Wire, Sealable: No, Insulated: Yes, Support Style: Insulation Support, Insulation Material: Nylon, Crimp Wire Pin, Tab & Ferrule Plating Material: Tin, Terminal & Splice Type: Tab, Crimp Wire Pin, Tab & Ferrule Terminal Type: Tab, Tab Thickness: 1.07 mm, Crimp Wire Pin, Tab & Ferrule Terminal Orientation: Straight, Bullet Terminal: Without, Wire Insulation Support: With, Crimp Wire Pin, Tab & Ferrule Tab Width: 30.07 mm, Crimp Wire Pin, Tab & Ferrule Wire Insulation Diameter (Max): 30.81-5.84 mm, Accepts Wire Insulation Diameter Range: 30.81-5.84 mm, Wire Size: 12-10 AWG, Wire Size: 3-6 mm², Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Crimp Wire Pin, Tab & Ferrule Packaging Method: Loose Piece, Barrel Color: Yellow

Technical specifications
Anschluss Crimpanschluss
Ausführung Flachstecker
AWG-Leiterquerschnitt AWG 12 bis 10
Bauform gerade
Farbe der Isolation gelb
Isoliert Yes
Länge 30.33 mm
Leiterquerschnitt 3,0-6,0 mm²
Material Kupfer, verzinnt
Steckbreite x Steckdicke 3,175 x 1,07 mm
Logistics
Ursprungsland JP
Zolltarifnummer 85369040
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes