327748 | AMP

Faston plug, 3.96 x 0.84 mm, L 20.54 mm, insulated, straight, blue, 1.25-2.0 mm², AWG 16 to 14, 327748

Order No.: 39P3524
EAN: 4099889615463
MPN:
327748
Series: PIDG
327748 AMP Flat Plugs Image 1
327748 AMP Flat Plugs Image 2
327748 AMP Flat Plugs Image 3
327748 AMP Flat Plugs Image 4
327748 AMP Flat Plugs Image 5
Image may differ
Unit Price (€ / pc.)
1.2614 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
1.26 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2614 €
10 pcs.
1.1662 €
50 pcs.
1.0591 €
100 pcs.
0.9520 €
*incl. VAT plus shipping costs
**Subject to prior sale

Crimp Wire Pins, Tabs and Ferrules, 327748, AMP

Crimp Wire Pin, Tab & Ferrule Barrel Type: Closed Barrel, Crimp Wire Pin, Tab & Ferrule Wire/Cable Type: Regular Wire, Sealable: No, Insulated: Yes, Support Style: Insulation Support, Insulation Material: Nylon, Crimp Wire Pin, Tab & Ferrule Plating Material: Tin, Terminal & Splice Type: Tab, Crimp Wire Pin, Tab & Ferrule Terminal Type: Tab, Tab Thickness: 0.84 mm, Crimp Wire Pin, Tab & Ferrule Terminal Orientation: Straight, Bullet Terminal: Without, Wire Insulation Support: With, Crimp Wire Pin, Tab & Ferrule Tab Width: 20.54 mm, Crimp Wire Pin, Tab & Ferrule Wire Insulation Diameter (Max): 4.32 mm, Accepts Wire Insulation Diameter Range: 4.32 mm, Wire Size: 16-14 AWG, Wire Size: 1.25-2 mm², Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Crimp Wire Pin, Tab & Ferrule Packaging Method: Loose Piece, Barrel Color: Blue

Technical specifications
Anschluss Crimpanschluss
Ausführung Flachstecker
AWG-Leiterquerschnitt AWG 16 bis 14
Bauform gerade
Farbe der Isolation blau
Isoliert Yes
Länge 20.54 mm
Leiterquerschnitt 1,25-2,0 mm²
Material Kupfer, verzinnt
Steckbreite x Steckdicke 3,96 x 0,84 mm
Logistics
Ursprungsland TH
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes