343445-2 | AMP

343445-2

Order No.: 34P6281
EAN: 4099889612578
MPN:
343445-2
Series: AMP-IN
343445-2 AMP Flat Plugs
Image may differ
Unit Price (€ / pc.)
0.0595 € *
Available: 0 pcs.
Leadtime: 37 Weeks **
Total Price:
3,570.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
60000 pcs.
0.0595 €

PCB Terminal, 343445-2, TE Connectivity

FASTON: No, Terminates To: Printed Circuit Board, PCB Terminal Wire/Cable Type: Stranded, Support Style: Insulation Support, Stud Hole: No, Terminal Angle: Straight, PCB Terminal Plating Material: Pre-Tin, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, PCB Terminal Terminal Type: Receptacle, Terminal Size: Miniature, PCB Terminal Terminal Orientation: Straight, PCB Terminal Termination Method: Crimp, Wire Insulation Support: With, PCB Hole Diameter: 2.4 mm, Height Above PC Board: 3.4 mm, PCB Terminal Wire Insulation Diameter (Max): 2.7 mm, Accepts Wire Insulation Diameter Range: 2.2-2.7 mm, Wire Size: 14-18 AWG, Operating Temperature Range: -55-105 °C, CSA Certified: No, Packaging Quantity: 5000, PCB Terminal Packaging Method: Reel, Line: AMP-In-Mini

Technical specifications
Connection Crimpanschluss
Version Leiterplattenkontakt
AWG cross-section AWG 18-14
Design gerade
Isolated Yes
Length 6.3 mm
Cable cross-section 0,75-2,0 mm²
Material Bronze, verzinnt
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes