350015-2 | AMP

Round plug, Ø 2.36 mm, L 11.05 mm, uninsulated, straight, 0.3-0.9 mm², AWG 22-18, 350015-2

Order No.: 34P6343
EAN: 4099889613018
MPN:
350015-2
Series: AMP-IN
350015-2 AMP Flat Plugs Image 1
350015-2 AMP Flat Plugs Image 2
350015-2 AMP Flat Plugs Image 3
350015-2 AMP Flat Plugs Image 4
350015-2 AMP Flat Plugs Image 5
Image may differ
Unit Price (€ / pc.)
0.0833 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
1,499.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
18000 pcs.
0.0833 €

PCB Terminals, 350015-2, AMP

PCB Terminal Mounting Style: Stud Mount, Terminates To: Wire & Cable, Stud Hole: No, Terminal Angle: Straight, PCB Terminal Plating Material: Pre-Tin, Contact Plating Material: Tin, Terminal & Splice Type: Pin, PCB Terminal Terminal Type: Receptacle, PCB Terminal Mating Pin Diameter: 2.36 mm, Terminal Size: Miniature, PCB Terminal Termination Method: Crimp, Wire Insulation Support: Without, Wire Size: 22-18 AWG, Wire Size: 0.3-0.9 mm², Receptacle Terminal Stock Thickness: 0.3 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -55-105 °C, Packaging Quantity: 6000, PCB Terminal Packaging Method: Reel

Technical specifications
Connection Crimpanschluss
Version Rundstecker
AWG cross-section AWG 22-18
Design gerade
diameter 2.36 mm
Isolated No
Length 11.05 mm
Cable cross-section 0,3-0,9 mm²
Material Phosphorbronze, verzinnt
Logistics
Country of origin IN
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes