350189-1 | AMP

Round plug, Ø 1.47 mm, L 8.38 mm, uninsulated, 0.12-0.4 mm², AWG 26-22, 350189-1

Order No.: 34P6329
EAN: 4099889612912
MPN:
350189-1
Series: AMP-IN
350189-1 AMP Flat Plugs Image 1
350189-1 AMP Flat Plugs Image 2
350189-1 AMP Flat Plugs Image 3
350189-1 AMP Flat Plugs Image 4
350189-1 AMP Flat Plugs Image 5
Image may differ
Unit Price (€ / pc.)
0.2904 € *
Available: 0 pcs.
Available in 5 Days: 23,784 pcs.
Leadtime: 18 Weeks **
Total Price:
1.45 € *
Price list
Quantity
Price per unit*
5 pcs.
0.2904 €
100 pcs.
0.2559 €
250 pcs.
0.2249 €
500 pcs.
0.1904 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Terminals, 350189-1, AMP

PCB Terminal Mounting Style: Stud Mount, Terminates To: Wire & Cable, Support Style: Open Barrel, Stud Hole: No, Terminal Angle: 90°, PCB Terminal Plating Material: Pre-Tin, Contact Plating Material: Tin, Terminal & Splice Type: Receptacle, PCB Terminal Terminal Type: Receptacle, PCB Terminal Mating Pin Diameter: 1.47 mm, PCB Terminal Terminal Orientation: Right Angle, PCB Terminal Termination Method: Crimp, Wire Insulation Support: With, PCB Terminal Wire Insulation Diameter (Max): 1.65 mm, Accepts Wire Insulation Diameter Range: 0.89-1.65 mm, Wire Size: 26-22 AWG, Wire Size: 0.12-0.4 mm², Receptacle Terminal Stock Thickness: 0.25 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -55-105 °C, Packaging Quantity: 1000, PCB Terminal Packaging Method: Loose Piece

Technical specifications
Connection Crimpanschluss
Version Rundstecker
AWG cross-section AWG 26-22
diameter 1.47 mm
Isolated No
Length 8.38 mm
Cable cross-section 0,12-0,4 mm²
Material Bronze, verzinnt
Angulation 90°
Logistics
Country of origin IN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes