350196-1 | AMP

Round plug, Ø 1.47 mm, L 10.03 mm, uninsulated, straight, 0.15-0.6 mm², AWG 26-20, 350196-1

Order No.: 34P6349
EAN: 4099889613070
MPN:
350196-1
Series: AMP-IN
350196-1 AMP Flat Plugs Image 1
350196-1 AMP Flat Plugs Image 2
350196-1 AMP Flat Plugs Image 3
350196-1 AMP Flat Plugs Image 4
350196-1 AMP Flat Plugs Image 5
Image may differ
Unit Price (€ / pc.)
0.0750 € *
Available: 0 pcs.
Available in 5 Days: 30,000 pcs.
Leadtime: 35 Weeks **
Total Price:
749.70 € *
Price list
Quantity
Price per unit*
10000 pcs.
0.0750 €
20000 pcs.
0.0738 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Terminals, 350196-1, AMP

PCB Terminal Mounting Style: Stud Mount, Terminates To: Wire & Cable, Stud Hole: No, Terminal Angle: Straight, PCB Terminal Plating Material: Tin, Contact Plating Material: Tin, Terminal & Splice Type: Receptacle, PCB Terminal Terminal Type: Receptacle, PCB Terminal Mating Pin Diameter: 1.47 mm, Underplating Material: Copper, PCB Terminal Termination Method: Crimp, Wire Insulation Support: With, PCB Terminal Wire Insulation Diameter (Max): 2.79 mm, Accepts Wire Insulation Diameter Range: 1.02-2.79 mm, Wire Size: 26-20 AWG, Wire Size: 0.12-0.5 mm², Receptacle Terminal Stock Thickness: 0.25 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -55-105 °C, Packaging Quantity: 10000, PCB Terminal Packaging Method: Reel, Comment: Machine applied applicator required. Receptacle has an overlap insulation crimp.

Technical specifications
Connection Crimpanschluss
Version Rundstecker
AWG cross-section AWG 26-20
Design gerade
diameter 1.47 mm
Isolated No
Length 10.03 mm
Cable cross-section 0,15-0,6 mm²
Material Kupfer, verzinnt
Logistics
Country of origin IN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes