350393-1 | AMP

Round plug, Ø 1.47 mm, L 13.97 mm, uninsulated, straight, 350393-1

Order No.: 34P6346
EAN: 4099889613049
MPN:
350393-1
350393-1 AMP Flat Plugs Image 1
350393-1 AMP Flat Plugs Image 2
350393-1 AMP Flat Plugs Image 3
350393-1 AMP Flat Plugs Image 4
350393-1 AMP Flat Plugs Image 5
Image may differ
Unit Price (€ / pc.)
0.0821 € *
Available: 0 pcs.
Leadtime: 37 Weeks **
Total Price:
1,231.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
15000 pcs.
0.0821 €

PCB Terminals, 350393-1, AMP

PCB Terminal Mounting Style: Stud Mount, Terminates To: Wire & Cable, Stud Hole: No, Terminal Angle: Straight, PCB Terminal Plating Material: Pre-Tin, Contact Plating Material: Tin, Terminal & Splice Type: Socket, PCB Terminal Terminal Type: Receptacle, PCB Terminal Mating Pin Diameter: 1.47 mm, Terminal Size: Miniature, PCB Terminal Termination Method: Crimp, Wire Insulation Support: With, PCB Terminal Wire Insulation Diameter (Max): 1.02 mm, Accepts Wire Insulation Diameter Range: 0.76-1.02 mm, Receptacle Terminal Stock Thickness: 0.25 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -55-105 °C, Packaging Quantity: 15000, PCB Terminal Packaging Method: Box, Comment: Machine applied applicator required.

Technical specifications
Connection Crimpanschluss
Version Rundstecker
Design gerade
diameter 1.47 mm
Isolated No
Length 13.97 mm
Material Phosphorbronze, verzinnt
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes