350566-7 | AMP
PCB terminal, 350566-7
Unit Price (€ / pc.)
0.1273 € *
Available: 5,530 pcs.
Available in 5 Days: 56,000 pcs.
Leadtime: 29 Weeks **
Total Price:
1.27 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1273 €
100 pcs.
0.1142 €
500 pcs.
0.1071 €
1000 pcs.
0.1035 €
7000 pcs.
0.0952 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal, 350566-7, AMP
PCB Terminal, PCB Pin, PCB Hole Diameter 1.83 mm, 22-18 AWG Wire Size, 0.3-0.9 mm² Wire Size, Crimp, Tin Plating, Nickel.
Technical specifications
Connection | Crimpanschluss | |
Version | PCB-Klemme | |
AWG cross-section | AWG 22-18 | |
Design | gerade | |
Isolated | No | |
Length | 6.35 mm | |
Cable cross-section | 0,3-0,9 mm² | |
Material | Messing, verzinnt |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Original Packaging | Rolle mit 7.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |