4-1601000-1 | AMP
4-1601000-1
Order No.: 35P4285
EAN: 4099889615036
MPN:
4-1601000-1
Unit Price (€ / pc.)
0.2785 € *
Available: 0 pcs.
Available in 5 Days: 43,720 pcs.
Leadtime: 22 Weeks **
Total Price:
1.39 € *
Price list
Quantity
Price per unit*
5 pcs.
0.2785 €
100 pcs.
0.2451 €
250 pcs.
0.2166 €
500 pcs.
0.1833 €
*incl. VAT plus shipping costs
**Subject to prior sale
Magnet Wire Terminals, 4-1601000-1, TE Connectivity
Magnet Wire Terminal Wire/Cable Type: Magnet Wire, Magnet Wire Terminal Plating Material: Unplated, Magnet Wire Terminal Terminal Orientation: Straight, Terminal Height: 3.18 mm, Lead Wire Size: 22-18 AWG, Lead Wire Size: 0.3-0.8 mm², Magnet Wire Size: 0.16-1.02 mm, Magnet Wire Size: 34-18 AWG, Magnet Wire Terminal Packaging Method: Box
Technical specifications
Version | Lackdrahtkontakt | |
AWG cross-section | AWG 22-18 | |
Design | gerade | |
Isolated | No | |
Length | 7.62 mm | |
Cable cross-section | 0,3-0,8 mm² | |
Material | Messing |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |