4-1601035-1 | AMP

Faston plug, 4.75 x 0.81 mm, L 16.64 mm, uninsulated, straight, 0.16-1.02 mm², AWG 34-18, 4-1601035-1

Order No.: 35P4288
EAN: 4099889615050
MPN:
4-1601035-1
4-1601035-1 AMP Flat Plugs Image 1
4-1601035-1 AMP Flat Plugs Image 2
4-1601035-1 AMP Flat Plugs Image 3
4-1601035-1 AMP Flat Plugs Image 4
4-1601035-1 AMP Flat Plugs Image 5
Image may differ
Unit Price (€ / pc.)
0.3094 € *
Available: 0 pcs.
Available in 5 Days: 20,972 pcs.
Leadtime: 25 Weeks **
Total Price:
0.62 € *
Price list
Quantity
Price per unit*
2 pcs.
0.3094 €
50 pcs.
0.2689 €
100 pcs.
0.2356 €
500 pcs.
0.2011 €
*incl. VAT plus shipping costs
**Subject to prior sale

Magnet Wire Terminals, 4-1601035-1, AMP

Magnet Wire Terminal Wire/Cable Type: Magnet Wire, Cavity Size: Size 1, Magnet Wire Terminal Plating Material: Unplated, Terminal & Splice Type: Tab, Magnet Wire Terminal Terminal Type: Tab, Magnet Wire Terminal Terminal Orientation: Straight, Magnet Wire Terminal Termination Method: IDC Standard, Magnet Wire Terminal Mating Retention Type: Barbs,Hole, Magnet Wire Terminal Mating Tab Width: 4.75 mm, Magnet Wire Terminal Mating Tab Thickness: 0.81 mm, Terminal Height: 8.38 mm, Magnet Wire Size: 0.16-1.02 mm, Magnet Wire Size: 34-18 AWG, Insulation Requirement: Uninsulated, Magnet Wire Terminal Packaging Method: Loose Piece

Technical specifications
Anschluss Schneidklemmanschluss
Ausführung Flachstecker
AWG-Leiterquerschnitt AWG 34-18
Bauform gerade
Isoliert No
Länge 16.64 mm
Leiterquerschnitt 0,16-1,02 mm²
Material Messing
Steckbreite x Steckdicke 4,75 x 0,81 mm
Logistics
Ursprungsland CN
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes