4-1601058-2 | AMP

Faston plug, 4.75 x 0.81 mm, L 12.5 mm, uninsulated, straight, 0.16-1.02 mm², AWG 34-18, 4-1601058-2

Order No.: 35P4308
EAN: 4099889615111
MPN:
4-1601058-2
4-1601058-2 AMP Flat Plugs Image 1
4-1601058-2 AMP Flat Plugs Image 2
4-1601058-2 AMP Flat Plugs Image 3
4-1601058-2 AMP Flat Plugs Image 4
4-1601058-2 AMP Flat Plugs Image 5
Image may differ
Unit Price (€ / pc.)
0.4760 € *
Available: 0 pcs.
Available in 5 Days: 30,916 pcs.
Leadtime: 13 Weeks **
Total Price:
0.48 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4760 €
10 pcs.
0.4165 €
50 pcs.
0.3689 €
100 pcs.
0.3213 €
*incl. VAT plus shipping costs
**Subject to prior sale

Magnet Wire Terminals, 4-1601058-2, AMP

Magnet Wire Terminal Wire/Cable Type: Magnet Wire, Magnet Wire Terminal Plating Material: Pre-Tin, Terminal & Splice Type: Tab, Magnet Wire Terminal Terminal Type: Tab, Underplating Material: Copper, Magnet Wire Terminal Terminal Orientation: Straight, Magnet Wire Terminal Termination Method: IDC Standard, Magnet Wire Terminal Mating Retention Type: Barbs, Magnet Wire Terminal Mating Tab Width: 4.75 mm, Magnet Wire Terminal Mating Tab Thickness: 0.81 mm, Terminal Height: 6.17 mm, Magnet Wire Size: 0.16-1.02 mm, Magnet Wire Size: 34-18 AWG, Insulation Requirement: Uninsulated, Magnet Wire Terminal Packaging Method: Bag

Technical specifications
Anschluss Schneidklemmanschluss
Ausführung Flachstecker
AWG-Leiterquerschnitt AWG 34-18
Bauform gerade
Isoliert No
Länge 12.5 mm
Leiterquerschnitt 0,16-1,02 mm²
Material Messing
Steckbreite x Steckdicke 4,75 x 0,81 mm
Logistics
Ursprungsland CN
Zolltarifnummer 85366910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes