41290 | AMP

Flat plug distributor, 1 x 2 contacts, 6.35 x 0.81 mm, uninsulated, angled, 41290

Order No.: 34P8465
EAN: 4099889613469
MPN:
41290
Series: FASTON
41290 AMP Flat Plugs Image 1
41290 AMP Flat Plugs Image 2
41290 AMP Flat Plugs Image 3
41290 AMP Flat Plugs Image 4
41290 AMP Flat Plugs Image 5
Image may differ
Unit Price (€ / pc.)
0.3094 € *
Available: 0 pcs.
Leadtime: 25 Weeks **
Total Price:
0.62 € *
Price list
Quantity
Price per unit*
2 pcs.
0.3094 €
50 pcs.
0.2689 €
100 pcs.
0.2356 €
500 pcs.
0.2011 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Terminal, 41290, TE Connectivity

FASTON: Yes, PCB Terminal Mounting Style: Stud Mount, Terminates To: Printed Circuit Board, Stud Hole: Yes, Terminal Angle: 90°, PCB Terminal Plating Material: Unplated, Terminal & Splice Type: Tab, PCB Terminal Terminal Type: Tab, Underplating Material: None, Terminal Size: 6.35, PCB Terminal Terminal Orientation: Right Angle, PCB Terminal Termination Method: Screw, Stud Diameter: 3.3 mm, PCB Terminal Mating Tab Width: 6.35 mm, PCB Terminal Mating Tab Thickness: 0.81 mm, PCB Hole Diameter: 3.3 mm, Height Above PC Board: 9.91 mm, Operating Temperature Range: -30-110 °C, CSA Certified: Yes, Packaging Quantity: 1000, PCB Terminal Packaging Method: Bag

Technical specifications
Connection Schraubanschluss
Version Flachsteckverteiler, 1 x 2 Kontakte
Design abgewinkelt
Isolated No
Material Messing
Plug width x plug thickness 6,35 x 0,81 mm
Angulation 90°
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes