41292 | AMP

Flat plug distributor, 1 x 2 contacts, 6.35 x 0.81 mm, L 27.05 mm, uninsulated, angled, 41292

Order No.: 34P8467
EAN: 4099889613483
MPN:
41292
Series: FASTON
AMP
41292 AMP Flat Plugs Image 1
41292 AMP Flat Plugs Image 2
41292 AMP Flat Plugs Image 3
41292 AMP Flat Plugs Image 4
41292 AMP Flat Plugs Image 5
Image may differ
Unit Price (€ / pc.)
0.4879 € *
Available: 0 pcs.
Available in 5 Days: 32,000 pcs.
Leadtime: 25 Weeks **
Total Price:
0.49 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4879 €
10 pcs.
0.4284 €
50 pcs.
0.3808 €
100 pcs.
0.3332 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Terminals, 41292, AMP

FASTON: Yes, PCB Terminal Mounting Style: Stud Mount, Terminates To: Printed Circuit Board, Stud Hole: Yes, Terminal Angle: 90°, PCB Terminal Plating Material: Unplated, Terminal & Splice Type: Tab, PCB Terminal Terminal Type: Tab, Underplating Material: None, Terminal Size: 6.35, PCB Terminal Terminal Orientation: Right Angle, PCB Terminal Termination Method: Screw, Stud Diameter: 3.3 mm, PCB Terminal Mating Tab Width: 6.35 mm, PCB Terminal Mating Tab Thickness: 0.81 mm, PCB Hole Diameter: 3.3 mm, Height Above PC Board: 9.91 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -30-110 °C, CSA Certified: Yes, Packaging Quantity: 500, PCB Terminal Packaging Method: Bag

Technical specifications
Anschluss Schraubanschluss
Ausführung Flachsteckverteiler, 1 x 2 Kontakte
Bauform abgewinkelt
Isoliert No
Länge 27.05 mm
Material Messing
Steckbreite x Steckdicke 6,35 x 0,81 mm
Winkelung 90°
Logistics
Ursprungsland TW
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes