41484 | AMP
Flat plug distributor, 2 x 4 contacts, 6.35 x 0.81 mm, L 36.96 mm, uninsulated, angled, 41484
Unit Price (€ / pc.)
1.3804 € *
Available: 647 pcs.
Leadtime: 22 Weeks **
Total Price:
1.38 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3804 €
10 pcs.
1.2495 €
50 pcs.
1.1305 €
100 pcs.
1.0234 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal, 41484, AMP
PCB Terminal, Tab, Mating Tab Width 6.35 mm, PCB Hole Diameter 3.3 mm, Through Hole - Screw, Tin Plating, None, FASTON 250.
Technical specifications
Connection | Schraubanschluss | |
Version | Flachsteckverteiler, 2 x 4 Kontakte | |
Design | abgewinkelt | |
Isolated | No | |
Length | 36.96 mm | |
Material | Messing, verzinnt | |
Plug width x plug thickness | 6,35 x 0,81 mm | |
Angulation | 45° |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |