42095-1 | AMP

Faston plug, 6.35 x 0.81 mm, L 11.8 mm, uninsulated, angled, 42095-1

Order No.: 34P8480
EAN: 4099889613551
MPN:
42095-1
Series: FASTON
42095-1 AMP Flat Plugs Image 1
42095-1 AMP Flat Plugs Image 2
42095-1 AMP Flat Plugs Image 3
42095-1 AMP Flat Plugs Image 4
42095-1 AMP Flat Plugs Image 5
Image may differ
Unit Price (€ / pc.)
0.3689 € *
Available: 0 pcs.
Available in 5 Days: 20,816 pcs.
Leadtime: 32 Weeks **
Total Price:
0.37 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3689 €
50 pcs.
0.3213 €
100 pcs.
0.2856 €
500 pcs.
0.2428 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Terminal, 42095-1, TE Connectivity

FASTON: Yes, PCB Terminal Mounting Style: Stud Mount, Terminates To: Printed Circuit Board, Stud Hole: Yes, Terminal Angle: 90°, Plating Thickness: 1.01 µm, PCB Terminal Plating Material: Tin, Terminal & Splice Type: Tab, PCB Terminal Terminal Type: Tab, Underplating Material: None, Terminal Size: 6.35, PCB Terminal Terminal Orientation: Right Angle, PCB Terminal Termination Method: Screw, Stud Diameter: 3.3 mm, PCB Terminal Mating Tab Width: 6.35 mm, PCB Terminal Mating Tab Thickness: 0.81 mm, PCB Hole Diameter: 3.3 mm, Height Above PC Board: 11.1 mm, Operating Temperature Range: -30-110 °C, CSA Certified: Yes, Packaging Quantity: 1000, PCB Terminal Packaging Method: Bag

Technical specifications
Connection Schraubanschluss
Version Flachstecker
Design abgewinkelt
Isolated No
Length 11.8 mm
Material Messing, verzinnt
Plug width x plug thickness 6,35 x 0,81 mm
Angulation 90°
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes