42098-2 | AMP

Faston plug, 6.35 x 0.81 mm, L 30.38 mm, uninsulated, straight, 0.82-2.08 mm², AWG 18-14, 42098-2

Order No.: 07F6216
EAN: 4099889612462
MPN:
42098-2
0-0042098-2
Series: FASTIN-FASTON
42098-2 AMP Flat Plugs Image 1
42098-2 AMP Flat Plugs Image 2
42098-2 AMP Flat Plugs Image 3
42098-2 AMP Flat Plugs Image 4
42098-2 AMP Flat Plugs Image 5
Image may differ
Unit Price (€ / pc.)
0.1630 € *
Available: 1,896 pcs.
Leadtime: 28 Weeks **
Total Price:
8.15 € *
Price list
Quantity
Price per unit*
50 pcs.
0.1630 €
100 pcs.
0.1440 €
500 pcs.
0.1285 €
1000 pcs.
0.1095 €
*incl. VAT plus shipping costs
**Subject to prior sale

Faston plug, 42098-2, AMP

Quick Disconnect Tab, 18 - 14 AWG, 0.82 - 2.08 mm² Wire, 6.35 mm tab width, Straight, Brass, Pre-Tin Plating, Strip/Reel.

Technical specifications
Connection Crimpanschluss
Version Flachstecker
AWG cross-section AWG 18-14
Design gerade
Isolated No
Length 30.38 mm
Cable cross-section 0,82-2,08 mm²
Material Messing, verzinnt
Plug width x plug thickness 6,35 x 0,81 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Original Packaging Rolle mit 3.500 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes