42115-4 | AMP

Flat plug distributor, 1 x 2 contacts, 6.35 x 0.81 mm, L 8.89 mm, uninsulated, angled, 42115-4

Order No.: 34P8535
EAN: 4099889613889
MPN:
42115-4
Series: FASTON
42115-4 AMP Flat Plugs Image 1
42115-4 AMP Flat Plugs Image 2
42115-4 AMP Flat Plugs Image 3
42115-4 AMP Flat Plugs Image 4
42115-4 AMP Flat Plugs Image 5
Image may differ
Unit Price (€ / pc.)
0.1833 € *
Available: 0 pcs.
Leadtime: 26 Weeks **
Total Price:
2,199.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
12000 pcs.
0.1833 €

PCB Terminal, 42115-4, TE Connectivity

Insertion Force: Low, PCB Terminal Mounting Style: Stud Mount, Terminates To: Printed Circuit Board, Stud Hole: Yes, Terminal Angle: 90°, Plating Thickness:, PCB Terminal Plating Material: Tin, Terminal & Splice Type: Tab, PCB Terminal Terminal Type: Tab, Underplating Material: Brass, Terminal Size: 6.35, PCB Terminal Terminal Orientation: Flag, PCB Terminal Termination Method: Through Hole, Stud Diameter: 3.22 mm, PCB Terminal Mating Tab Width: 6.35 mm, PCB Terminal Mating Tab Thickness: 0.81 mm, PCB Hole Diameter: 3.3 mm, Operating Temperature Range: -30-110 °C, Packaging Quantity: 6000, PCB Terminal Packaging Method: Reel

Technical specifications
Connection Schraubanschluss
Version Flachsteckverteiler, 1 x 2 Kontakte
Design abgewinkelt
Isolated No
Length 8.89 mm
Material Messing, verzinnt
Plug width x plug thickness 6,35 x 0,81 mm
Angulation 90°
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes