42115-6 | AMP

Flat plug distributor, 1 x 2 contacts, 6.35 x 0.81 mm, L 8.89 mm, uninsulated, angled, 42115-6

Order No.: 34P8534
EAN: 4099889613872
MPN:
42115-6
42115-6 AMP Flat Plugs Image 1
42115-6 AMP Flat Plugs Image 2
42115-6 AMP Flat Plugs Image 3
42115-6 AMP Flat Plugs Image 4
42115-6 AMP Flat Plugs Image 5
Image may differ
Unit Price (€ / pc.)
0.1749 € *
Available: 0 pcs.
Leadtime: 25 Weeks **
Total Price:
2,099.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
12000 pcs.
0.1749 €

PCB Terminals, 42115-6, AMP

Insertion Force: Low, PCB Terminal Mounting Style: Stud Mount, Terminates To: Printed Circuit Board, Stud Hole: Yes, Terminal Angle: 90°, PCB Terminal Plating Material: Unplated, Terminal & Splice Type: Tab, PCB Terminal Terminal Type: Tab, Underplating Material: Brass, Terminal Size: 6.35, PCB Terminal Terminal Orientation: Flag, PCB Terminal Termination Method: Through Hole, Stud Diameter: 3.22 mm, PCB Terminal Mating Tab Width: 6.35 mm, PCB Terminal Mating Tab Thickness: 0.81 mm, PCB Hole Diameter: 3.3 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -30-110 °C, Packaging Quantity: 6000, PCB Terminal Packaging Method: Reel

Technical specifications
Connection Schraubanschluss
Version Flachsteckverteiler, 1 x 2 Kontakte
Design abgewinkelt
Isolated No
Length 8.89 mm
Material Messing
Plug width x plug thickness 6,35 x 0,81 mm
Angulation 90°
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes