42214-1 | AMP

Faston plug, 6.35 x 0.81 mm, L 11.18 mm, uninsulated, angled, 42214-1

Order No.: 34P8471
EAN: 4099889613490
MPN:
42214-1
Series: FASTON
42214-1 AMP Flat Plugs Image 1
42214-1 AMP Flat Plugs Image 2
42214-1 AMP Flat Plugs Image 3
42214-1 AMP Flat Plugs Image 4
42214-1 AMP Flat Plugs Image 5
Image may differ
Unit Price (€ / pc.)
0.0738 € *
Available: 0 pcs.
Leadtime: 32 Weeks **
Total Price:
1,106.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
15000 pcs.
0.0738 €

PCB Terminal, 42214-1, TE Connectivity

Insertion Force: Low, PCB Terminal Mounting Style: Stud Mount, Terminates To: Printed Circuit Board, Stud Hole: Yes, Terminal Angle: 90°, PCB Terminal Plating Material: Unplated, Terminal & Splice Type: Tab, PCB Terminal Terminal Type: Tab, Underplating Material: Brass, Terminal Size: 6.35, PCB Terminal Terminal Orientation: Flag, PCB Terminal Termination Method: Through Hole, Stud Diameter: 4.34 mm, PCB Terminal Mating Tab Width: 6.35 mm, PCB Terminal Mating Tab Thickness: 0.81 mm, PCB Hole Diameter: 4.34 mm, Receptacle Terminal Stock Thickness: 0.78 mm, Operating Temperature Range: -30-110 °C, Packaging Quantity: 1000, PCB Terminal Packaging Method: Bag

Technical specifications
Connection Schraubanschluss
Version Flachstecker
Design abgewinkelt
Isolated No
Length 11.18 mm
Material Messing
Plug width x plug thickness 6,35 x 0,81 mm
Angulation 90°
Logistics
Country of origin GB
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes