42214-2 | AMP

Faston plug, 6.35 x 0.81 mm, L 11.18 mm, uninsulated, angled, 42214-2

Order No.: 34P8482
EAN: 4099889613575
MPN:
42214-2
Series: FASTON
AMP
42214-2 AMP Flat Plugs Image 1
42214-2 AMP Flat Plugs Image 2
42214-2 AMP Flat Plugs Image 3
42214-2 AMP Flat Plugs Image 4
42214-2 AMP Flat Plugs Image 5
Image may differ
Unit Price (€ / pc.)
0.0857 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
15000 pcs.
0.0857 €

PCB Terminals, 42214-2, AMP

Insertion Force: Low, PCB Terminal Mounting Style: Stud Mount, Terminates To: Printed Circuit Board, Stud Hole: Yes, Terminal Angle: 90°, Plating Thickness:, PCB Terminal Plating Material: Tin, Terminal & Splice Type: Tab, PCB Terminal Terminal Type: Tab, Underplating Material: Brass, Terminal Size: 6.35, PCB Terminal Terminal Orientation: Flag, PCB Terminal Termination Method: Through Hole, Stud Diameter: 4.34 mm, PCB Terminal Mating Tab Width: 6.35 mm, PCB Terminal Mating Tab Thickness: 0.81 mm, PCB Hole Diameter: 4.34 mm, Receptacle Terminal Stock Thickness: 0.78 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -30-110 °C, Packaging Quantity: 1000, PCB Terminal Packaging Method: Bag

Technical specifications
Anschluss Schraubanschluss
Ausführung Flachstecker
Bauform abgewinkelt
Isoliert No
Länge 11.18 mm
Material Messing, verzinnt
Steckbreite x Steckdicke 6,35 x 0,81 mm
Winkelung 90°
Logistics
Ursprungsland US
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes