42241-2 | AMP

Faston plug, 6.35 x 0.81 mm, L 29.18 mm, uninsulated, straight, 0.82-2.08 mm², AWG 18-14, 42241-2

Order No.: 34P7675
EAN: 4099889613193
MPN:
42241-2
Series: FASTIN-FASTON
42241-2 AMP Flat Plugs Image 1
42241-2 AMP Flat Plugs Image 2
42241-2 AMP Flat Plugs Image 3
42241-2 AMP Flat Plugs Image 4
Image may differ
Unit Price (€ / pc.)
0.1952 € *
Available: 60 pcs.
Leadtime: 26 Weeks **
Total Price:
1.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
0.1952 €

Flat receptacle, 42241-2, TE Connectivity

Terminates To: Wire & Cable, Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Plating Material: Tin, Terminal Type: Tab, Terminal & Splice Type: Tab, Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.4 mm, Wire Size: 18-14 AWG, Wire Size: 0.82-2.08 mm², Mating Tab Width: 6.35 mm, Mating Tab Thickness: 0.81 mm, Operating Temperature Range: -40-110 °C, Packaging Quantity: 500, Packaging Method: Loose Piece/Carton, Comment: Without Locking Hole

Technical specifications
Connection Crimpanschluss
Version Flachstecker
AWG cross-section AWG 18-14
Design gerade
Isolated No
Length 29.18 mm
Cable cross-section 0,82-2,08 mm²
Material Messing, verzinnt
Plug width x plug thickness 6,35 x 0,81 mm
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes