42460-2 | AMP

Faston plug, 6.3 x 0.8 mm, L 28.11 mm, uninsulated, straight, 0.82-2.08 mm², AWG 18-14, 42460-2

Order No.: 07F6212
EAN: 4099889612455
MPN:
42460-2
0-0042460-2
Series: FASTIN-FASTON
42460-2 AMP Flat Plugs Image 1
42460-2 AMP Flat Plugs Image 2
42460-2 AMP Flat Plugs Image 3
42460-2 AMP Flat Plugs Image 4
42460-2 AMP Flat Plugs Image 5
Image may differ
Unit Price (€ / pc.)
0.2035 € *
Available: 3,899 pcs.
Available in 5 Days: 45,000 pcs.
Leadtime: 12 Weeks **
Total Price:
4.07 € *
Price list
Quantity
Price per unit*
20 pcs.
0.2035 €
50 pcs.
0.1797 €
200 pcs.
0.1583 €
500 pcs.
0.1345 €
*incl. VAT plus shipping costs
**Subject to prior sale

Faston plug, 42460-2, AMP

Quick Disconnect Tab, 18 - 14 AWG, 0.82 - 2.08 mm² Wire, 6.35 mm tab width, Straight, Brass, Tin Plating, Strip/Reel.

Technical specifications
Connection Crimpanschluss
Version Flachstecker
AWG cross-section AWG 18-14
Design gerade
Isolated No
Length 28.11 mm
Cable cross-section 0,82-2,08 mm²
Material Messing, verzinnt
Plug width x plug thickness 6,3 x 0,8 mm
Logistics
Country of origin IT
Customs tariff number 85366990
Original Packaging Rolle mit 9.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes