42506-2 | AMP

Faston plug, 6.35 x 0.81 mm, L 15.62 mm, uninsulated, straight, 42506-2

Order No.: 34P8502
EAN: 4099889613735
MPN:
42506-2
Series: FASTON
42506-2 AMP Flat Plugs Image 1
42506-2 AMP Flat Plugs Image 2
42506-2 AMP Flat Plugs Image 3
42506-2 AMP Flat Plugs Image 4
42506-2 AMP Flat Plugs Image 5
Image may differ
Unit Price (€ / pc.)
0.2499 € *
Available: 332 pcs.
Available in 5 Days: 2,297 pcs.
Leadtime: 32 Weeks **
Total Price:
0.50 € *
Price list
Quantity
Price per unit*
2 pcs.
0.2499 €
10 pcs.
0.2202 €
50 pcs.
0.1868 €
100 pcs.
0.1535 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Terminals, 42506-2, AMP

FASTON: Yes, PCB Terminal Mounting Style: Stud Mount, Terminates To: Printed Circuit Board, Stud Hole: Yes, Terminal Angle: Straight, PCB Terminal Plating Material: Tin, Terminal & Splice Type: Tab, PCB Terminal Terminal Type: Tab, Underplating Material: None, Terminal Size: 6.35, PCB Terminal Terminal Orientation: Vertical, PCB Terminal Termination Method: Screw, Stud Diameter: 3.3 mm, PCB Terminal Mating Tab Width: 6.35 mm, PCB Terminal Mating Tab Thickness: 0.81 mm, PCB Hole Diameter: 3.3 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -30-110 °C, Packaging Quantity: 1000, PCB Terminal Packaging Method: Bag

Technical specifications
Connection Schraubanschluss
Version Flachstecker
Design gerade
Isolated No
Length 15.62 mm
Material Messing, verzinnt
Plug width x plug thickness 6,35 x 0,81 mm
Angulation 180°
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes