42581-2 | AMP

Round plug, Ø 3.96 mm, L 17.53 mm, uninsulated, straight, 0.3-0.8 mm², AWG 22-18, 42581-2

Order No.: 35P2573
EAN: 4099889614893
MPN:
42581-2
42581-2 AMP Flat Plugs Image 1
42581-2 AMP Flat Plugs Image 2
42581-2 AMP Flat Plugs Image 3
42581-2 AMP Flat Plugs Image 4
42581-2 AMP Flat Plugs Image 5
Image may differ
Unit Price (€ / pc.)
0.1821 € *
Available: 0 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 28 Weeks **
Total Price:
1,820.70 € *
Price list
Quantity
Price per unit*
10000 pcs.
0.1821 €
20000 pcs.
0.1749 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wire end ferrule, 42581-2, TE Connectivity

Crimp Wire Pin, Tab & Ferrule Barrel Type: Open Barrel, Crimp Wire Pin, Tab & Ferrule Wire/Cable Type: Discrete Wire, Insulated: No, Crimp Wire Pin, Tab & Ferrule Plating Material: Tin, Crimp Wire Pin, Tab & Ferrule Terminal Type: Shur-Plug, Crimp Wire Pin, Tab & Ferrule Pin Diameter: 3.96 mm, Crimp Wire Pin, Tab & Ferrule Terminal Orientation: Straight, Wire Insulation Support: With, Crimp Wire Pin, Tab & Ferrule Wire Insulation Diameter (Max): 3.17 mm, Accepts Wire Insulation Diameter Range: 2.16-3.17 mm, Wire Size: 22-18 AWG, Wire Size: 0.3-0.8 mm², Wire Size: 642-1624 CMA, Operating Temperature Range: -40-85 °C,-40-85 °C, Heavy Duty: No, Packaging Quantity: 10000, Crimp Wire Pin, Tab & Ferrule Packaging Method: Reel

Technical specifications
Connection Crimpanschluss
Version Rundstecker
AWG cross-section AWG 22-18
Design gerade
diameter 3.96 mm
Isolated No
Length 17.53 mm
Cable cross-section 0,3-0,8 mm²
Material Bronze, verzinnt
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes