42700-1 | AMP

Round plug, Ø 4.57 mm, L 15.75 mm, uninsulated, angled, 0.5-1.3 mm², AWG 20-16, 42700-1

Order No.: 35P2584
EAN: 4099889614992
MPN:
42700-1
42700-1 AMP Flat Plugs Image 1
42700-1 AMP Flat Plugs Image 2
42700-1 AMP Flat Plugs Image 3
42700-1 AMP Flat Plugs Image 4
42700-1 AMP Flat Plugs Image 5
Image may differ
Unit Price (€ / pc.)
0.1666 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Total Price:
666.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.1666 €

Crimp Wire Pins, Tabs and Ferrules, 42700-1, AMP

Crimp Wire Pin, Tab & Ferrule Barrel Type: Open Barrel, Crimp Wire Pin, Tab & Ferrule Wire/Cable Type: Discrete Wire, Insulated: No, Crimp Wire Pin, Tab & Ferrule Plating Material: Unplated, Crimp Wire Pin, Tab & Ferrule Terminal Type: Shur-Plug, Crimp Wire Pin, Tab & Ferrule Pin Diameter: 4.57 mm, Crimp Wire Pin, Tab & Ferrule Terminal Orientation: Right Angle, Wire Insulation Support: With, Crimp Wire Pin, Tab & Ferrule Wire Insulation Diameter (Max): 3.56 mm, Accepts Wire Insulation Diameter Range: 2.54-3.56 mm, Wire Size: 20-16 AWG, Wire Size: 0.5-1.3 mm², Wire Size: 1021-2582 CMA, Insulation Requirement: Uninsulated, Operating Temperature Range: -40-105 °C, Heavy Duty: No, Packaging Quantity: 4000, Crimp Wire Pin, Tab & Ferrule Packaging Method: Reel

Technical specifications
Anschluss Crimpanschluss
Ausführung Rundstecker
AWG-Leiterquerschnitt AWG 20-16
Bauform abgewinkelt
Durchmesser 4.57 mm
Isoliert No
Länge 15.75 mm
Leiterquerschnitt 0,5-1,3 mm²
Material Messing
Winkelung 90°
Logistics
Ursprungsland US
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes