42802-1 | AMP
Flat plug distributor, 1 x 2 contacts, 6.35 x 0.81 mm, L 8.89 mm, uninsulated, angled, 42802-1
Unit Price (€ / pc.)
0.3808 € *
Standard delivery time from the manufacturer is: 23 Weeks
Total Price:
0.38 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3808 €
10 pcs.
0.3570 €
25 pcs.
0.3332 €
50 pcs.
0.3035 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB terminal, 42802-1, AMP
PCB Terminal, Tab, Mating Tab Width 6.35 mm, PCB Hole Diameter 4.34 mm, Through Hole - Screw, Tin Plating, None, FASTON 250.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat plug distributor, 1 x 2 contacts | |
| Design | angled | |
| Plug width x plug thickness | 6.35 x 0.81 mm | |
| Angulation | 90° | |
| Length | 8.89 mm | |
| Material | brass, tin-plated | |
| Isolated | No | |
| Connection | screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |