42827-2 | AMP

Round plug, Ø 2.36 mm, L 14.23 mm, uninsulated, straight, 0.2-0.8 mm², AWG 24-18, 42827-2

Order No.: 35P2532
EAN: 4099889614695
MPN:
42827-2
42827-2 AMP Flat Plugs Image 1
42827-2 AMP Flat Plugs Image 2
42827-2 AMP Flat Plugs Image 3
42827-2 AMP Flat Plugs Image 4
42827-2 AMP Flat Plugs Image 5
Image may differ
Unit Price (€ / pc.)
0.1012 € *
Available: 0 pcs.
Leadtime: 28 Weeks **
Total Price:
4,046.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
40000 pcs.
0.1012 €

Crimp Wire Pins, Tabs and Ferrules, 42827-2, AMP

Crimp Wire Pin, Tab & Ferrule Barrel Type: Open Barrel, Crimp Wire Pin, Tab & Ferrule Wire/Cable Type: Discrete Wire, Insulated: No, Crimp Wire Pin, Tab & Ferrule Plating Material: Tin, Terminal & Splice Type: Receptacle, Crimp Wire Pin, Tab & Ferrule Terminal Type: Receptacle, Crimp Wire Pin, Tab & Ferrule Pin Diameter: 2.36 mm, Crimp Wire Pin, Tab & Ferrule Terminal Orientation: Straight, Wire Insulation Support: With, Crimp Wire Pin, Tab & Ferrule Wire Insulation Diameter (Max): 2.16 mm, Accepts Wire Insulation Diameter Range: 1.14-2.16 mm, Wire Size: 24-18 AWG, Wire Size: 0.2-0.8 mm², Wire Size: 404-1624 CMA, Insulation Requirement: Uninsulated, Heavy Duty: No, Packaging Quantity: 20000, Crimp Wire Pin, Tab & Ferrule Packaging Method: Reel

Technical specifications
Connection Crimpanschluss
Version Rundstecker
AWG cross-section AWG 24-18
Design gerade
diameter 2.36 mm
Isolated No
Length 14.23 mm
Cable cross-section 0,2-0,8 mm²
Material Messing, verzinnt
Logistics
Country of origin US
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes