42865-3 | AMP

Round plug, Ø 4.57 mm, L 21.97 mm, uninsulated, straight, 2.0-6.0 mm², AWG 14-10, 42865-3

Order No.: 35P2586
EAN: 4099889615012
MPN:
42865-3
42865-3 AMP Flat Plugs Image 1
42865-3 AMP Flat Plugs Image 2
42865-3 AMP Flat Plugs Image 3
42865-3 AMP Flat Plugs Image 4
42865-3 AMP Flat Plugs Image 5
Image may differ
Unit Price (€ / pc.)
0.2225 € *
Available: 0 pcs.
Available in 5 Days: 465,000 pcs.
Leadtime: 20 Weeks **
Total Price:
1.11 € *
Price list
Quantity
Price per unit*
5 pcs.
0.2225 €
100 pcs.
0.1952 €
250 pcs.
0.1725 €
500 pcs.
0.1416 €
*incl. VAT plus shipping costs
**Subject to prior sale

Crimp Wire Pins, Tabs and Ferrules, 42865-3, AMP

Crimp Wire Pin, Tab & Ferrule Barrel Type: Open Barrel, Crimp Wire Pin, Tab & Ferrule Wire/Cable Type: Discrete Wire, Insulated: No, Crimp Wire Pin, Tab & Ferrule Plating Material: Tin, Crimp Wire Pin, Tab & Ferrule Terminal Type: Shur-Plug, Crimp Wire Pin, Tab & Ferrule Pin Diameter: 4.57 mm, Crimp Wire Pin, Tab & Ferrule Terminal Orientation: Straight, Wire Insulation Support: Without, Wire Size: 14-10 AWG, Wire Size: 2-6 mm², Wire Size: 9600 CMA, Barrel Inside Diameter: 2.24 mm, Crimp Wire Pin, Tab & Ferrule Material Thickness: 0.45 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40-105 °C, Heavy Duty: No, Packaging Quantity: 5000, Crimp Wire Pin, Tab & Ferrule Packaging Method: Reel, Comment: Can be molded.

Technical specifications
Anschluss Crimpanschluss
Ausführung Rundstecker
AWG-Leiterquerschnitt AWG 14-10
Bauform gerade
Durchmesser 4.57 mm
Isoliert No
Länge 21.97 mm
Leiterquerschnitt 2,0-6,0 mm²
Material Messing, verzinnt
Logistics
Ursprungsland BR
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes