42868-1 | AMP

Round plug, Ø 4.57 mm, L 18.28 mm, uninsulated, straight, 2.0-6.0 mm², AWG 14-10, 42868-1

Order No.: 35P2577
EAN: 4099889614923
MPN:
42868-1
42868-1 AMP Flat Plugs Image 1
42868-1 AMP Flat Plugs Image 2
42868-1 AMP Flat Plugs Image 3
42868-1 AMP Flat Plugs Image 4
42868-1 AMP Flat Plugs Image 5
Image may differ
Unit Price (€ / pc.)
0.1654 € *
Available: 0 pcs.
Leadtime: 25 Weeks **
Total Price:
1,654.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10000 pcs.
0.1654 €

Wire end ferrule, 42868-1, TE Connectivity

Crimp Wire Pin, Tab & Ferrule Barrel Type: Open Barrel, Crimp Wire Pin, Tab & Ferrule Wire/Cable Type: Discrete Wire, Insulated: No, Crimp Wire Pin, Tab & Ferrule Plating Material: Unplated, Crimp Wire Pin, Tab & Ferrule Terminal Type: Shur-Plug, Crimp Wire Pin, Tab & Ferrule Pin Diameter: 4.57 mm, Crimp Wire Pin, Tab & Ferrule Terminal Orientation: Straight, Wire Insulation Support: Without, Wire Size: 14-10 AWG, Wire Size: 2-6 mm², Wire Size: 9600 CMA, Barrel Inside Diameter: 1.9 mm, Crimp Wire Pin, Tab & Ferrule Material Thickness: 0.39 mm, Operating Temperature Range: -40-105 °C, Heavy Duty: No, Packaging Quantity: 10000, Crimp Wire Pin, Tab & Ferrule Packaging Method: Reel

Technical specifications
Connection Crimpanschluss
Version Rundstecker
AWG cross-section AWG 14-10
Design gerade
diameter 4.57 mm
Isolated No
Length 18.28 mm
Cable cross-section 2,0-6,0 mm²
Material Messing
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes