42891-2 | AMP

Round plug, Ø 4.57 mm, L 18.29 mm, uninsulated, straight, 2.0-6.0 mm², AWG 14-10, 42891-2

Order No.: 35P2579
EAN: 4099889614947
MPN:
42891-2
42891-2 AMP Flat Plugs Image 1
42891-2 AMP Flat Plugs Image 2
42891-2 AMP Flat Plugs Image 3
42891-2 AMP Flat Plugs Image 4
42891-2 AMP Flat Plugs Image 5
Image may differ
Unit Price (€ / pc.)
0.1618 € *
Available: 0 pcs.
Leadtime: 26 Weeks **
Total Price:
1,618.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10000 pcs.
0.1618 €

Crimp Wire Pins, Tabs and Ferrules, 42891-2, AMP

Crimp Wire Pin, Tab & Ferrule Barrel Type: Open Barrel, Crimp Wire Pin, Tab & Ferrule Wire/Cable Type: Discrete Wire, Insulated: No, Crimp Wire Pin, Tab & Ferrule Plating Material: Tin, Crimp Wire Pin, Tab & Ferrule Terminal Type: Shur-Plug, Crimp Wire Pin, Tab & Ferrule Pin Diameter: 4.57 mm, Crimp Wire Pin, Tab & Ferrule Terminal Orientation: Straight, Wire Insulation Support: Without, Wire Size: 14-10 AWG, Wire Size: 2-6 mm², Wire Size: 9600 CMA, Barrel Inside Diameter: 1.9 mm, Crimp Wire Pin, Tab & Ferrule Material Thickness: 0.39 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40-105 °C, Heavy Duty: No, Packaging Quantity: 10000, Crimp Wire Pin, Tab & Ferrule Packaging Method: Reel, Comment: No indent.

Technical specifications
Anschluss Crimpanschluss
Ausführung Rundstecker
AWG-Leiterquerschnitt AWG 14-10
Bauform gerade
Durchmesser 4.57 mm
Isoliert No
Länge 18.29 mm
Leiterquerschnitt 2,0-6,0 mm²
Material Messing, verzinnt
Logistics
Ursprungsland CN
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes