505038-1 | AMP

Round plug, Ø 4.57 mm, L 18.92 mm, uninsulated, straight, 0.5-1.3 mm², AWG 20-16, 505038-1

Order No.: 35P2575
EAN: 4099889614916
MPN:
505038-1
505038-1 AMP Flat Plugs Image 1
505038-1 AMP Flat Plugs Image 2
505038-1 AMP Flat Plugs Image 3
505038-1 AMP Flat Plugs Image 4
505038-1 AMP Flat Plugs Image 5
Image may differ
Unit Price (€ / pc.)
0.1047 € *
Available: 0 pcs.
Available in 5 Days: 72,000 pcs.
Leadtime: 33 Weeks **
Total Price:
1,256.64 € *
Price list
Quantity
Price per unit*
12000 pcs.
0.1047 €
24000 pcs.
0.1012 €
*incl. VAT plus shipping costs
**Subject to prior sale

Crimp Wire Pins, Tabs and Ferrules, 505038-1, AMP

Crimp Wire Pin, Tab & Ferrule Barrel Type: Open Barrel, Crimp Wire Pin, Tab & Ferrule Wire/Cable Type: Discrete Wire, Insulated: No, Crimp Wire Pin, Tab & Ferrule Plating Material: Unplated, Crimp Wire Pin, Tab & Ferrule Terminal Type: Shur-Plug, Crimp Wire Pin, Tab & Ferrule Pin Diameter: 4.57 mm, Crimp Wire Pin, Tab & Ferrule Terminal Orientation: Straight, Wire Insulation Support: With, Crimp Wire Pin, Tab & Ferrule Wire Insulation Diameter (Max): 3.17 mm, Accepts Wire Insulation Diameter Range: 2.29-3.17 mm, Wire Size: 20-16 AWG, Wire Size: 0.5-1.3 mm², Wire Size: 1021-2582 CMA, Insulation Requirement: Uninsulated, Operating Temperature Range: -40-105 °C, Heavy Duty: No, Crimp Wire Pin, Tab & Ferrule Packaging Method: Reel, Comment: Can be molded.

Technical specifications
Anschluss Crimpanschluss
Ausführung Rundstecker
AWG-Leiterquerschnitt AWG 20-16
Bauform gerade
Durchmesser 4.57 mm
Isoliert No
Länge 18.92 mm
Leiterquerschnitt 0,5-1,3 mm²
Material Messing
Logistics
Ursprungsland PL
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes