52584 | AMP

52584

Order No.: 39P2259
EAN: 4099889615326
MPN:
52584
52584 AMP Flat Plugs Image 1
52584 AMP Flat Plugs Image 2
52584 AMP Flat Plugs Image 3
52584 AMP Flat Plugs Image 4
52584 AMP Flat Plugs Image 5
Image may differ
Unit Price (€ / pc.)
1.3209 € *
Available: 0 pcs.
Available in 5 Days: 2,080 pcs.
Leadtime: 24 Weeks **
Total Price:
1.32 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3209 €
10 pcs.
1.1900 €
50 pcs.
1.0710 €
100 pcs.
0.9639 €
*incl. VAT plus shipping costs
**Subject to prior sale

Foil Terminals, 52584, AMP

Insulated: No, Face: Double, Body Type: Type 3, Foil Terminal Plating Material: Tin, Foil Terminal Terminal Type: Barrel,Tap, Foil Thickness (Max): 0.76 mm, Foil Terminal Tab Width: 8.41 mm, Barrel Wire Size: 22-16 AWG, Barrel Wire Size: 0.3-1.4 mm², Wire Size: 22-16 AWG, Wire Size: 0.3-1.4 mm², Insulation Requirement: Uninsulated, Operating Temperature Range: 150 °C, Packaging Quantity: 1000, Foil Terminal Packaging Method: Box

Technical specifications
Ausführung Foliensteckverbinder
AWG-Leiterquerschnitt AWG 22-16
Durchmesser 1.8 mm
Isoliert No
Länge 19.05 mm
Leiterquerschnitt 0,3-1,4 mm²
Material Kupfer, verzinnt
Logistics
Ursprungsland IN
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes