55323-9 | AMP

55323-9

Order No.: 36P9860
EAN: 4099889615135
MPN:
55323-9
55323-9 AMP Flat Plugs Image 1
55323-9 AMP Flat Plugs Image 2
55323-9 AMP Flat Plugs Image 3
55323-9 AMP Flat Plugs Image 4
55323-9 AMP Flat Plugs Image 5
Image may differ
Unit Price (€ / pc.)
5.0099 € *
Available: 0 pcs.
Available in 5 Days: 75 pcs.
Leadtime: 10 Weeks **
Total Price:
5.01 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0099 €
10 pcs.
4.6053 €
50 pcs.
4.1412 €
100 pcs.
3.7366 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power Terminals, 55323-9, AMP

Footprint: 6.35x3.18 mm, Power Terminal Type: Power Tap, Connector System: Cable-to-Board, Connector & Contact Terminates To: Printed Circuit Board, Number of Positions: 6, PCB Mount Orientation: Vertical, Terminal Profile: Standard, Contact Mating Area Plating Material Finish: Bright, Terminal Fabrication: Stamped & Formed, Contact Mating Area Plating Material: Tin-Lead, Contact Mating Area Plating Material Thickness: 30.81 µm, PCB Contact Termination Area Plating Material: Tin-Lead, Termination Method to Wire & Cable: Tap Screw, Connector Mounting Type: Board Mount, Screw Size: 6-32, Centerline (Pitch): 3.18 mm, PCB Thickness (Recommended): 1.57-3.18 mm, Overall Terminal Length: 8.63 mm, Operating Temperature Range: -55-85 °C, Circuit Application: Power, Packaging Method: Carton

Technical specifications
Anschluss Pressanschluss
Isoliert No
Material Kupfer, verzinnt
Logistics
Ursprungsland GB
Zolltarifnummer 85366990
Compliance
RoHS konform No
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei