580133-5 | AMP

Round plug, Ø 3.6 mm, L 45.21 mm, uninsulated, straight, 580133-5

Order No.: 36P9884
EAN: 4099889615197
MPN:
580133-5
580133-5 AMP Flat Plugs Image 1
580133-5 AMP Flat Plugs Image 2
580133-5 AMP Flat Plugs Image 3
580133-5 AMP Flat Plugs Image 4
580133-5 AMP Flat Plugs Image 5
Image may differ
Unit Price (€ / pc.)
12.5664 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
12.57 € *
Price list
Quantity
Price per unit*
1 pcs.
12.5664 €
10 pcs.
11.5668 €
50 pcs.
10.6386 €
100 pcs.
9.6747 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power Terminals, 580133-5, TE Connectivity

Footprint: 6.35x3.18 mm, Power Terminal Type: Power Tap, Connector System: Cable-to-Board, Connector & Contact Terminates To: Printed Circuit Board, Number of Positions: 10, PCB Mount Orientation: Vertical, Terminal Profile: Standard, Terminal Fabrication: Screw Machined, Contact Mating Area Plating Material: Silver, Contact Mating Area Plating Material Thickness: 5.08 µm, PCB Contact Termination Area Plating Material: Silver, PCB Contact Termination Area Plating Material Thickness: 5.08 µm, Termination Method to Wire & Cable: Tap Screw, PCB Thickness (Recommended): 1.57-3.18 mm, Overall Terminal Length: 45.21 mm, Operating Temperature Range: -55-105 °C, Circuit Application: Power, Packaging Method: Box

Technical specifications
Anschluss Pressanschluss
Ausführung Rundstecker
Bauform gerade
Durchmesser 3.6 mm
Isoliert No
Länge 45.21 mm
Material Messing, versilbert
Logistics
Ursprungsland CN
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei