6-1377174-1 | AMP
Faston plug, 6.35 x 0.81 mm, uninsulated, angled, 6-1377174-1
Order No.: 39P3504
EAN: 4099889615449
MPN:
6-1377174-1
Unit Price (€ / pc.)
0.3927 € *
Available: 0 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: 29 Weeks **
Total Price:
215.99 € *
Price list
Quantity
Price per unit*
550 pcs.
0.3927 €
1000 pcs.
0.2975 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Terminals, 6-1377174-1, AMP
PCB Terminal Mounting Style: Stud Mount, Terminates To: Printed Circuit Board, Sealable: No, Insulated: No, Stud Hole: Yes, Terminal Angle: 45°, PCB Terminal Plating Material: Unplated, PCB Terminal Terminal Type: Tab, Terminal Size: 0.25, PCB Terminal Terminal Orientation: 45 Bend, PCB Terminal Termination Method: Screw, Stud Diameter: 5.2 mm, PCB Terminal Mating Tab Width: 6.35 mm, PCB Terminal Mating Tab Thickness: 0.81 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Packaging Quantity: 50, PCB Terminal Packaging Method: Box
Technical specifications
Connection | Schraubanschluss | |
Version | Flachstecker | |
Design | abgewinkelt | |
Isolated | No | |
Plug width x plug thickness | 6,35 x 0,81 mm | |
Angulation | 45° |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |