6-1601046-1 | AMP

6-1601046-1

Order No.: 35P4303
EAN: 4099889615098
MPN:
6-1601046-1
6-1601046-1 AMP Flat Plugs Image 1
6-1601046-1 AMP Flat Plugs Image 2
6-1601046-1 AMP Flat Plugs Image 3
6-1601046-1 AMP Flat Plugs Image 4
6-1601046-1 AMP Flat Plugs Image 5
Image may differ
Unit Price (€ / pc.)
0.2404 € *
Available: 0 pcs.
Available in 5 Days: 20,000 pcs.
Leadtime: 25 Weeks **
Total Price:
204.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
850 pcs.
0.2404 €

Magnet Wire Terminals, 6-1601046-1, TE Connectivity

Magnet Wire Terminal Wire/Cable Type: Lead Wire,Magnet Wire, Magnet Wire Terminal Plating Material: Unplated, Magnet Wire Terminal Terminal Orientation: Straight, Magnet Wire Terminal Termination Method: IDC Standard, Magnet Wire Terminal Mating Retention Type: Barbs, Terminal Height: 3.17 mm, Magnet Wire Terminal Wire Insulation Diameter (Max): 2.9 mm, Accepts Wire Insulation Diameter Range: 2.9 mm, Lead Wire Size: 22-18 AWG, Lead Wire Size: 0.3-0.8 mm², Operating Temperature Range: -40-175 °C, Magnet Wire Terminal Packaging Method: Bag

Technical specifications
Anschluss Schneidklemmanschluss
Ausführung Lackdrahtkontakt
AWG-Leiterquerschnitt AWG 34-18
Bauform gerade
Isoliert No
Länge 7.62 mm
Leiterquerschnitt 0,3-0,8 mm²
Material Messing
Logistics
Ursprungsland MX
Zolltarifnummer 85369040
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes