60017-3 | AMP

Round plug, Ø 3.96 mm, L 15.75 mm, uninsulated, angled, 0.5-1.3 mm², AWG 20-16, 60017-3

Order No.: 35P2555
EAN: 4099889614787
MPN:
60017-3
60017-3 AMP Flat Plugs Image 1
60017-3 AMP Flat Plugs Image 2
60017-3 AMP Flat Plugs Image 3
60017-3 AMP Flat Plugs Image 4
60017-3 AMP Flat Plugs Image 5
Image may differ
Unit Price (€ / pc.)
0.1702 € *
Available: 0 pcs.
Available in 5 Days: 45,000 pcs.
Leadtime: 25 Weeks **
Total Price:
850.85 € *
Price list
Quantity
Price per unit*
5000 pcs.
0.1702 €
10000 pcs.
0.1607 €
*incl. VAT plus shipping costs
**Subject to prior sale

Crimp Wire Pins, Tabs and Ferrules, 60017-3, AMP

Crimp Wire Pin, Tab & Ferrule Barrel Type: Open Barrel, Crimp Wire Pin, Tab & Ferrule Wire/Cable Type: Discrete Wire, Insulated: No, Crimp Wire Pin, Tab & Ferrule Plating Material: Unplated, Crimp Wire Pin, Tab & Ferrule Terminal Type: Shur-Plug, Crimp Wire Pin, Tab & Ferrule Pin Diameter: 3.96 mm, Crimp Wire Pin, Tab & Ferrule Terminal Orientation: Right Angle, Wire Insulation Support: With, Crimp Wire Pin, Tab & Ferrule Wire Insulation Diameter (Max): 3.56 mm, Accepts Wire Insulation Diameter Range: 2.54-3.56 mm, Wire Size: 20-16 AWG, Wire Size: 0.5-1.3 mm², Wire Size: 1021-2582 CMA, Insulation Requirement: Uninsulated, Operating Temperature Range: -40-85 °C, Heavy Duty: No, Packaging Quantity: 5000, Crimp Wire Pin, Tab & Ferrule Packaging Method: Reel

Technical specifications
Anschluss Crimpanschluss
Ausführung Rundstecker
AWG-Leiterquerschnitt AWG 20-16
Bauform abgewinkelt
Durchmesser 3.96 mm
Isoliert No
Länge 15.75 mm
Leiterquerschnitt 0,5-1,3 mm²
Material Messing
Winkelung 90°
Logistics
Ursprungsland MX
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes