60080-2 | AMP

Flat plug distributor, 1 x 2 contacts, 6.35 x 0.81 mm, L 8.89 mm, uninsulated, angled, 60080-2

Order No.: 34P8461
EAN: 4099889613421
MPN:
60080-2
Series: FASTON
AMP
60080-2 AMP Flat Plugs Image 1
60080-2 AMP Flat Plugs Image 2
60080-2 AMP Flat Plugs Image 3
60080-2 AMP Flat Plugs Image 4
60080-2 AMP Flat Plugs Image 5
Image may differ
Unit Price (€ / pc.)
0.1868 € *
Available: 0 pcs.
Available in 5 Days: 680 pcs.
Leadtime: 22 Weeks **
Total Price:
0.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
477 pcs.
0.1868 €

PCB Terminals, 60080-2, AMP

FASTON: Yes, PCB Terminal Mounting Style: Stud Mount, Terminates To: Printed Circuit Board, Stud Hole: Yes, Terminal Angle: 90°, Finish: Matte, PCB Terminal Plating Material: Tin, Terminal & Splice Type: Tab, PCB Terminal Terminal Type: Tab, Underplating Material: None, Terminal Size: 6.35, PCB Terminal Terminal Orientation: Right Angle, PCB Terminal Termination Method: Screw, Stud Diameter: 2.46 mm, PCB Terminal Mating Tab Width: 6.35 mm, PCB Terminal Mating Tab Thickness: 0.81 mm, PCB Hole Diameter: 2.46 mm, Height Above PC Board: 9.83 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -30-110 °C, CSA Certified: Yes, Packaging Quantity: 1000, PCB Terminal Packaging Method: Bag

Technical specifications
Connection screw connection
Version flat plug distributor, 1 x 2 contacts
Design angled
Isolated No
Length 8.89 mm
Material brass, tin-plated
Plug width x plug thickness 6.35 x 0.81 mm
Angulation 90°
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes