60443-2 | AMP

Faston plug, 4.75 x 0.81 mm, L 15.37 mm, uninsulated, straight, 60443-2

Order No.: 34P8443
EAN: 4099889613278
MPN:
60443-2
60443-2 AMP Flat Plugs Image 1
60443-2 AMP Flat Plugs Image 2
60443-2 AMP Flat Plugs Image 3
60443-2 AMP Flat Plugs Image 4
60443-2 AMP Flat Plugs Image 5
Image may differ
Unit Price (€ / pc.)
0.3332 € *
Available: 0 pcs.
Available in 5 Days: 6,995 pcs.
Leadtime: 32 Weeks **
Total Price:
0.67 € *
Price list
Quantity
Price per unit*
2 pcs.
0.3332 €
50 pcs.
0.2880 €
100 pcs.
0.2535 €
500 pcs.
0.2154 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Terminals, 60443-2, AMP

PCB Terminal Mounting Style: Stud Mount, Terminates To: Printed Circuit Board, Stud Hole: Yes, Terminal Angle: Straight, PCB Terminal Plating Material: Tin, Terminal & Splice Type: Tab, PCB Terminal Terminal Type: Tab, Terminal Size: 4.75, PCB Terminal Terminal Orientation: Straight, PCB Terminal Termination Method: Through Hole, Stud Diameter: 3.18 mm, PCB Terminal Mating Tab Width: 4.75 mm, PCB Terminal Mating Tab Thickness: 0.81 mm, PCB Hole Diameter: 3.18 mm, Receptacle Terminal Stock Thickness: 0.81 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -30-110 °C, Packaging Quantity: 1000, PCB Terminal Packaging Method: Loose Piece

Technical specifications
Connection Schraubanschluss
Version Flachstecker
Design gerade
Isolated No
Length 15.37 mm
Material Messing
Plug width x plug thickness 4,75 x 0,81 mm
Angulation 180°
Logistics
Country of origin US
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes