60465-2 | AMP

Faston plug, 6.35 x 0.83 mm, L 9.53 mm, uninsulated, angled, 60465-2

Order No.: 34P8462
EAN: 4099889613438
MPN:
60465-2
Series: FASTON
60465-2 AMP Flat Plugs Image 1
60465-2 AMP Flat Plugs Image 2
60465-2 AMP Flat Plugs Image 3
60465-2 AMP Flat Plugs Image 4
60465-2 AMP Flat Plugs Image 5
Image may differ
Unit Price (€ / pc.)
0.3332 € *
Available: 0 pcs.
Available in 5 Days: 11,797 pcs.
Leadtime: 32 Weeks **
Total Price:
0.67 € *
Price list
Quantity
Price per unit*
2 pcs.
0.3332 €
50 pcs.
0.2880 €
100 pcs.
0.2535 €
500 pcs.
0.2154 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Terminals, 60465-2, AMP

PCB Terminal Mounting Style: Stud Mount, Terminates To: Printed Circuit Board, Stud Hole: Yes, Terminal Angle: 45°, Plating Thickness:, PCB Terminal Plating Material: Tin, Terminal & Splice Type: Tab, PCB Terminal Terminal Type: Tab, Underplating Material: Brass, Terminal Size: 6.35, PCB Terminal Terminal Orientation: Straight, PCB Terminal Termination Method: Through Hole, Stud Diameter: 4.34 mm, PCB Terminal Mating Tab Width: 6.35 mm, PCB Terminal Mating Tab Thickness: 0.83 mm, PCB Hole Diameter: 3.7 mm, Receptacle Terminal Stock Thickness: 0.81 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -30-110 °C, Packaging Quantity: 1000, PCB Terminal Packaging Method: Bag

Technical specifications
Connection Schraubanschluss
Version Flachstecker
Design abgewinkelt
Isolated No
Length 9.53 mm
Material Messing, verzinnt
Plug width x plug thickness 6,35 x 0,83 mm
Angulation 45°
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes