60598-4 | AMP

Round plug, Ø 1.47 mm, L 9.65 mm, uninsulated, straight, 0.2-0.6 mm², AWG 24-20, 60598-4

Order No.: 34P6356
EAN: 4099889613100
MPN:
60598-4
Series: AMP-IN
60598-4 AMP Flat Plugs Image 1
60598-4 AMP Flat Plugs Image 2
60598-4 AMP Flat Plugs Image 3
60598-4 AMP Flat Plugs Image 4
60598-4 AMP Flat Plugs Image 5
Image may differ
Unit Price (€ / pc.)
0.1095 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
1,642.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
15000 pcs.
0.1095 €

PCB Terminal, 60598-4, TE Connectivity

PCB Terminal Mounting Style: Stud Mount, Terminates To: Wire & Cable, Stud Hole: No, Terminal Angle: Straight, PCB Terminal Plating Material: Tin, Contact Plating Material: Tin, Terminal & Splice Type: Receptacle, PCB Terminal Terminal Type: Receptacle, PCB Terminal Mating Pin Diameter: 1.47 mm, PCB Terminal Terminal Orientation: Straight, PCB Terminal Termination Method: Crimp, Wire Insulation Support: With, PCB Hole Diameter: 3.68 mm, PCB Terminal Wire Insulation Diameter (Max): 1.78 mm, Accepts Wire Insulation Diameter Range: 1.14-1.78 mm, Wire Size: 24-20 AWG, Wire Size: 0.2-0.6 mm², Operating Temperature Range: -55-105 °C, Packaging Quantity: 15000, PCB Terminal Packaging Method: Reel, Comment: Machine applied applicator required.

Technical specifications
Connection Crimpanschluss
Version Rundstecker
AWG cross-section AWG 24-20
Design gerade
diameter 1.47 mm
Isolated No
Length 9.65 mm
Cable cross-section 0,2-0,6 mm²
Material Kupfer, verzinnt
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes