60660-1 | AMP

Round plug, Ø 4.57 mm, L 18.92 mm, uninsulated, straight, 0.8-2.0 mm², AWG 18-14, 60660-1

Order No.: 35P2574
EAN: 4099889614909
MPN:
60660-1
60660-1 AMP Flat Plugs Image 1
60660-1 AMP Flat Plugs Image 2
60660-1 AMP Flat Plugs Image 3
60660-1 AMP Flat Plugs Image 4
Image may differ
Unit Price (€ / pc.)
0.0774 € *
Available: 0 pcs.
Leadtime: 34 Weeks **
Total Price:
928.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
12000 pcs.
0.0774 €

Wire end ferrule, 60660-1, TE Connectivity

Crimp Wire Pin, Tab & Ferrule Barrel Type: Open Barrel, Crimp Wire Pin, Tab & Ferrule Wire/Cable Type: Discrete Wire, Insulated: No, Crimp Wire Pin, Tab & Ferrule Plating Material: Tin, Crimp Wire Pin, Tab & Ferrule Terminal Type: Shur-Plug, Crimp Wire Pin, Tab & Ferrule Pin Diameter: 4.57 mm, Crimp Wire Pin, Tab & Ferrule Terminal Orientation: Straight, Wire Insulation Support: With, Crimp Wire Pin, Tab & Ferrule Wire Insulation Diameter (Max): 4.45 mm, Accepts Wire Insulation Diameter Range: 3.05-4.45 mm, Wire Size: 18-14 AWG, Wire Size: 0.8-2 mm², Wire Size: 1624-4106 CMA, Operating Temperature Range: -40-105 °C, Heavy Duty: No, Packaging Quantity: 12000, Crimp Wire Pin, Tab & Ferrule Packaging Method: Reel, Comment: Can be molded.

Technical specifications
Anschluss Crimpanschluss
Ausführung Rundstecker
AWG-Leiterquerschnitt AWG 18-14
Bauform gerade
Durchmesser 4.57 mm
Isoliert No
Länge 18.92 mm
Leiterquerschnitt 0,8-2,0 mm²
Material Bronze, verzinnt
Logistics
Ursprungsland US
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes