60766-1 | AMP
Round plug, Ø 3.96 mm, L 18.03 mm, uninsulated, straight, 0.8-2.0 mm², AWG 18-14, 60766-1
Order No.: 35P2571
EAN: 4099889614879
MPN:
60766-1
Unit Price (€ / pc.)
0.1535 € *
Available: 0 pcs.
Available in 5 Days: 14,000 pcs.
Leadtime: 25 Weeks **
Total Price:
2,149.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
14000 pcs.
0.1535 €
Crimp wire pin, 60766-1, AMP
Crimp Wire Pin, Tabs & Ferrules, Shur-Plug, Pin Diameter 3.96 mm, 18-14 AWG Wire Size, 0.8-2 mm² Wire Size, SHUR-PLUG 156.
Technical specifications
Version | Rundstecker | |
AWG cross-section | AWG 18-14 | |
Design | gerade | |
diameter | 3.96 mm | |
Isolated | No | |
Length | 18.03 mm | |
Cable cross-section | 0,8-2,0 mm² | |
Material | Messing |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |