60789-3 | AMP

Round plug, Ø 1.47 mm, L 9.65 mm, uninsulated, straight, 0.2-0.6 mm², AWG 24-20, 60789-3

Order No.: 34P6325
EAN: 4099889612882
MPN:
60789-3
Series: AMP-IN
60789-3 AMP Flat Plugs Image 1
60789-3 AMP Flat Plugs Image 2
60789-3 AMP Flat Plugs Image 3
60789-3 AMP Flat Plugs Image 4
60789-3 AMP Flat Plugs Image 5
Image may differ
Unit Price (€ / pc.)
1.0234 € *
Available: 0 pcs.
Available in 5 Days: 1,950 pcs.
Leadtime: 39 Weeks **
Total Price:
1.02 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0234 €
10 pcs.
0.9282 €
50 pcs.
0.8330 €
100 pcs.
0.7497 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Terminal, 60789-3, TE Connectivity

PCB Terminal Mounting Style: Stud Mount, Terminates To: Wire & Cable, Support Style: Open Barrel, Stud Hole: No, Terminal Angle: Straight, Plating Thickness: 76 µm, PCB Terminal Plating Material: Gold, Contact Plating Material: Tin, Terminal & Splice Type: Receptacle, PCB Terminal Terminal Type: Receptacle, PCB Terminal Mating Pin Diameter: 1.47 mm, Underplating Material: Nickel, PCB Terminal Termination Method: Crimp, Wire Insulation Support: With, PCB Hole Diameter: 3.68 mm, PCB Terminal Wire Insulation Diameter (Max): 1.78 mm, Accepts Wire Insulation Diameter Range: 1.14-1.78 mm, Wire Size: 24-20 AWG, Wire Size: 0.2-0.6 mm², Operating Temperature Range: -55-105 °C, Packaging Quantity: 1000, PCB Terminal Packaging Method: Bag

Technical specifications
Connection Crimpanschluss
Version Rundstecker
AWG cross-section AWG 24-20
Design gerade
diameter 1.47 mm
Isolated No
Length 9.65 mm
Cable cross-section 0,2-0,6 mm²
Material Phosphorbronze, vergoldet
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes