60793-1 | AMP

Round plug, Ø 4.57 mm, L 18.92 mm, uninsulated, straight, 0.8-2.0 mm², AWG 18-14, 60793-1

Order No.: 35P2564
EAN: 4099889614817
MPN:
60793-1
60793-1 AMP Flat Plugs Image 1
60793-1 AMP Flat Plugs Image 2
60793-1 AMP Flat Plugs Image 3
60793-1 AMP Flat Plugs Image 4
60793-1 AMP Flat Plugs Image 5
Image may differ
Unit Price (€ / pc.)
0.0797 € *
Available: 0 pcs.
Leadtime: 34 Weeks **
Total Price:
1,913.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
24000 pcs.
0.0797 €

Crimp Wire Pins, Tabs and Ferrules, 60793-1, AMP

Crimp Wire Pin, Tab & Ferrule Barrel Type: Open Barrel, Crimp Wire Pin, Tab & Ferrule Wire/Cable Type: Discrete Wire, Insulated: No, Crimp Wire Pin, Tab & Ferrule Plating Material: Tin, Crimp Wire Pin, Tab & Ferrule Terminal Type: Shur-Plug, Crimp Wire Pin, Tab & Ferrule Pin Diameter: 4.57 mm, Crimp Wire Pin, Tab & Ferrule Terminal Orientation: Straight, Wire Insulation Support: With, Crimp Wire Pin, Tab & Ferrule Wire Insulation Diameter (Max): 3.17 mm, Accepts Wire Insulation Diameter Range: 2.29-3.17 mm, Wire Size: 18-14 AWG, Wire Size: 0.8-2 mm², Wire Size: 1624-4106 CMA, Insulation Requirement: Uninsulated, Operating Temperature Range: -40-85 °C, Heavy Duty: No, Packaging Quantity: 12000, Crimp Wire Pin, Tab & Ferrule Packaging Method: Reel, Comment: Can be molded.

Technical specifications
Connection Crimpanschluss
Version Rundstecker
AWG cross-section AWG 18-14
Design gerade
diameter 4.57 mm
Isolated No
Length 18.92 mm
Cable cross-section 0,8-2,0 mm²
Material Messing, verzinnt
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes