60798-2 | AMP

Round plug, Ø 4.57 mm, L 19.94 mm, uninsulated, straight, 0.8-2.0 mm², AWG 18-14, 60798-2

Order No.: 35P2580
EAN: 4099889614954
MPN:
60798-2
60798-2 AMP Flat Plugs Image 1
60798-2 AMP Flat Plugs Image 2
60798-2 AMP Flat Plugs Image 3
60798-2 AMP Flat Plugs Image 4
60798-2 AMP Flat Plugs Image 5
Image may differ
Unit Price (€ / pc.)
0.0678 € *
Available: 0 pcs.
Available in 5 Days: 36,000 pcs.
Leadtime: 25 Weeks **
Total Price:
813.96 € *
Price list
Quantity
Price per unit*
12000 pcs.
0.0678 €
24000 pcs.
0.0571 €
*incl. VAT plus shipping costs
**Subject to prior sale

Crimp Wire Pins, Tabs and Ferrules, 60798-2, AMP

Crimp Wire Pin, Tab & Ferrule Barrel Type: Open Barrel, Crimp Wire Pin, Tab & Ferrule Wire/Cable Type: Discrete Wire, Insulated: No, Crimp Wire Pin, Tab & Ferrule Plating Material: Unplated, Crimp Wire Pin, Tab & Ferrule Terminal Type: Shur-Plug, Crimp Wire Pin, Tab & Ferrule Pin Diameter: 4.57 mm, Crimp Wire Pin, Tab & Ferrule Terminal Orientation: Straight, Wire Insulation Support: With, Crimp Wire Pin, Tab & Ferrule Wire Insulation Diameter (Max): 3.17 mm, Accepts Wire Insulation Diameter Range: 2.29-3.18 mm, Wire Size: 18-14 AWG, Wire Size: 0.8-2 mm², Wire Size: 1624-4106 CMA, Insulation Requirement: Uninsulated, Operating Temperature Range: -40-105 °C, Heavy Duty: No, Packaging Quantity: 12000, Crimp Wire Pin, Tab & Ferrule Packaging Method: Reel

Technical specifications
Anschluss Crimpanschluss
Ausführung Rundstecker
AWG-Leiterquerschnitt AWG 18-14
Bauform gerade
Durchmesser 4.57 mm
Isoliert No
Länge 19.94 mm
Leiterquerschnitt 0,8-2,0 mm²
Material Messing
Logistics
Ursprungsland CN
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes