60809-1 | AMP

Round plug, Ø 1.47 mm, L 9.65 mm, uninsulated, straight, 60809-1

Order No.: 34P6310
EAN: 4099889612813
MPN:
60809-1
AMP
60809-1 AMP Flat Plugs Image 1
60809-1 AMP Flat Plugs Image 2
60809-1 AMP Flat Plugs Image 3
60809-1 AMP Flat Plugs Image 4
60809-1 AMP Flat Plugs Image 5
Image may differ
Unit Price (€ / pc.)
0.1297 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
30000 pcs.
0.1297 €

PCB Terminals, 60809-1, AMP

PCB Terminal Mounting Style: Stud Mount, Terminates To: Printed Circuit Board, Stud Hole: No, Terminal Angle: Straight, PCB Terminal Plating Material: Pre-Tin, Contact Plating Material: Tin, Terminal & Splice Type: Pin, PCB Terminal Terminal Type: Receptacle, PCB Terminal Mating Pin Diameter: 1.47 mm, Terminal Size: Miniature, PCB Terminal Termination Method: Through Hole, Wire Insulation Support: Without, PCB Terminal PCB Thickness (Recommended): 1.6-2.39 mm, PCB Hole Diameter: 3.68 mm, Height Above PC Board: 5.33 mm, Receptacle Terminal Stock Thickness: 0.25 mm, Extension Below Board: 30.81 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -55-105 °C, Packaging Quantity: 10000, PCB Terminal Packaging Method: Package

Technical specifications
Anschluss Pressanschluss
Ausführung Rundstecker
Bauform gerade
Durchmesser 1.47 mm
Isoliert No
Länge 9.65 mm
Material Phosphorbronze, verzinnt
Logistics
Ursprungsland CN
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes