60888-1 | AMP

Round plug, Ø 1.47 mm, L 9.65 mm, uninsulated, straight, 0.4-0.12 mm², AWG 26-22, 60888-1

Order No.: 34P6352
EAN: 4099889613087
MPN:
60888-1
Series: AMP-IN
60888-1 AMP Flat Plugs Image 1
60888-1 AMP Flat Plugs Image 2
60888-1 AMP Flat Plugs Image 3
60888-1 AMP Flat Plugs Image 4
60888-1 AMP Flat Plugs Image 5
Image may differ
Unit Price (€ / pc.)
0.0774 € *
Available: 0 pcs.
Available in 5 Days: 15,000 pcs.
Leadtime: 37 Weeks **
Total Price:
1,160.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
15000 pcs.
0.0774 €

PCB Terminals, 60888-1, AMP

PCB Terminal Mounting Style: Stud Mount, Terminates To: Wire & Cable, Stud Hole: No, Terminal Angle: Straight, PCB Terminal Plating Material: Pre-Tin, Contact Plating Material: Tin, Terminal & Splice Type: Receptacle, PCB Terminal Terminal Type: Receptacle, PCB Terminal Mating Pin Diameter: 1.47 mm, PCB Terminal Terminal Orientation: Straight, PCB Terminal Termination Method: Crimp, Wire Insulation Support: With, PCB Hole Diameter: 4.5 mm, PCB Terminal Wire Insulation Diameter (Max): 1.65 mm, Accepts Wire Insulation Diameter Range: 0.89-1.65 mm, Wire Size: 26-22 AWG, Wire Size: 0.12-0.4 mm², Insulation Requirement: Uninsulated, Operating Temperature Range: -55-105 °C, Packaging Quantity: 15000, PCB Terminal Packaging Method: Reel, Comment: Machine applied applicator required.

Technical specifications
Connection Crimpanschluss
Version Rundstecker
AWG cross-section AWG 26-22
Design gerade
diameter 1.47 mm
Isolated No
Length 9.65 mm
Cable cross-section 0,4-0,12 mm²
Material Phosphorbronze, verzinnt
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes