60921-1 | AMP

Flat plug distributor, 1 x 2 contacts, 5.21 x 0.51 mm, L 32.41 mm, uninsulated, straight, 60921-1

Order No.: 34P8451
EAN: 4099889613339
MPN:
60921-1
Series: FASTON
AMP
60921-1 AMP Flat Plugs Image 1
60921-1 AMP Flat Plugs Image 2
60921-1 AMP Flat Plugs Image 3
60921-1 AMP Flat Plugs Image 4
60921-1 AMP Flat Plugs Image 5
Image may differ
Unit Price (€ / pc.)
0.1547 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
16000 pcs.
0.1547 €

PCB Terminals, 60921-1, AMP

FASTON: Yes, PCB Terminal Mounting Style: Stud Mount, Terminates To: Printed Circuit Board, Stud Hole: Yes, Terminal Angle: Straight, PCB Terminal Plating Material: Unplated, Terminal & Splice Type: Tab, PCB Terminal Terminal Type: Tab, Underplating Material: None, Terminal Size: 5.2, PCB Terminal Terminal Orientation: Straight, PCB Terminal Termination Method: Screw, Stud Diameter: 3.68 mm, PCB Terminal Mating Tab Width: 5.21 mm, PCB Terminal Mating Tab Thickness: 0.51 mm, PCB Hole Diameter: 3.68 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40-105 °C, Packaging Quantity: 1000, PCB Terminal Packaging Method: Bag

Technical specifications
Connection screw connection
Version flat plug distributor, 1 x 2 contacts
Design straight
Isolated No
Length 32.41 mm
Material brass
Plug width x plug thickness 5.21 x 0.51 mm
Angulation 180°
Logistics
Country of origin CN
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes