60940-1 | AMP

Round plug, Ø 1.47 mm, L 10.03 mm, uninsulated, straight, 0.2-0.6 mm², AWG 24-20, 60940-1

Order No.: 34P6339
EAN: 4099889612974
MPN:
60940-1
Series: AMP-IN
AMP
60940-1 AMP Flat Plugs Image 1
60940-1 AMP Flat Plugs Image 2
60940-1 AMP Flat Plugs Image 3
60940-1 AMP Flat Plugs Image 4
60940-1 AMP Flat Plugs Image 5
Image may differ
Unit Price (€ / pc.)
0.0583 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
12000 pcs.
0.0583 €

PCB Terminal, 60940-1, TE Connectivity

PCB Terminal Mounting Style: Stud Mount, Terminates To: Wire & Cable, Stud Hole: No, Terminal Angle: Straight, PCB Terminal Plating Material: Pre-Tin, Contact Plating Material: Tin, Terminal & Splice Type: Receptacle, PCB Terminal Terminal Type: Receptacle, PCB Terminal Mating Pin Diameter: 1.47 mm, PCB Terminal Terminal Orientation: Straight, PCB Terminal Termination Method: Crimp, Wire Insulation Support: With, PCB Hole Diameter: 3.1 mm, PCB Terminal Wire Insulation Diameter (Max): 2.29 mm, Accepts Wire Insulation Diameter Range: 1.52-2.29 mm, Wire Size: 24-20 AWG, Wire Size: 0.2-0.6 mm², Operating Temperature Range: -55-105 °C, Packaging Quantity: 12000, PCB Terminal Packaging Method: Box, Comment: Machine applied applicator required.

Technical specifications
Anschluss Crimpanschluss
Ausführung Rundstecker
AWG-Leiterquerschnitt AWG 24-20
Bauform gerade
Durchmesser 1.47 mm
Isoliert No
Länge 10.03 mm
Leiterquerschnitt 0,2-0,6 mm²
Material Phosphorbronze, verzinnt
Logistics
Ursprungsland US
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes